MouseReel RF Amplifier

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 471In Stock
2 500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2 500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 2 149In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.6-4.2 GHz Ultra-LNA 1 925In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

600 MHz to 4.2 GHz 5 V 50 mA 22.8 dB 0.54 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17 dBm 32 dBm - 40 C + 105 C QPL9057 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.5-6.0 GHz Ultra LNA 3 008In Stock
7 500Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

500 MHz to 6 GHz 3.15 V to 5.25 V 54 mA 18 dB 0.59 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20.6 dBm 36 dBm - 40 C + 105 C QPL9058 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .45-3.8GHz NF .55dB Gain 37.5dB 868In Stock
Min.: 1
Mult.: 1
Max.: 700
: 2 500

450 MHz to 3.8 GHz 3.3 V to 5.25 V 160 mA 37.5 dB 0.55 dB Low Noise Amplifiers SMD/SMT SMT-16 Si 20.8 dBm 36 dBm - 40 C + 105 C QPL9065 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 719In Stock
2 500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6 GHz LNA 3 703In Stock
15 000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

600 MHz to 6 GHz 5 V 55 mA 21.6 dB 0.76 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 18.7 dBm 34 dBm - 40 C + 105 C QPL9504 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA 1 388In Stock
10 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

100 MHz to 6 GHz 5 V 65 mA 19.5 dB 0.3 dB Low Noise Amplifiers SMD/SMT Si 22.7 dBm 39.3 dBm - 40 C + 105 C QPL954 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHZ-4000MHz -40C to 85C 6 908In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

5 MHz to 4 GHz 2.7 V to 3.6 V 10.5 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT DFN-8 SiGe - 1.4 dBm - 8.5 dBm - 40 C + 85 C SGL0622Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 1.6dB Gain 14.5dB 948In Stock
2 500Expected 03/02/2027
Min.: 1
Mult.: 1
Max.: 500
: 2 500

50 MHz to 4 GHz 5 V 70 mA 14.5 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-EP-8 GaAs 20.8 dBm 35.5 dBm - 40 C + 105 C TQL9047 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB 1 389In Stock
7 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

600 MHz to 4.2 GHz 3.3 V to 5 V 67 mA 22.6 dB 0.53 dB Low Noise Amplifiers SMD/SMT DFN-EP-8 Si 19 dBm 37 dBm - 40 C + 105 C TQL9092 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm 4 494In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

600 MHz to 4.2 GHz 5 V 120 mA 19.9 dB 0.67 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.7 dBm 41.5 dBm - 40 C + 105 C TQL9093 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm 4 898In Stock
9 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

0 Hz to 6 GHz 3.9 V 45 mA 20.3 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-363-6 Si 15.5 dBm 28.5 dBm - 40 C + 85 C TQP369184 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts 5 201In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

20 MHz to 4 GHz 5 V 85 mA 20.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21 dBm 37 dBm - 40 C + 105 C TQP3M9018 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-4GHz P1dB= 22dB Gain 26.4dB 5Volts 680In Stock
5 000Expected 28/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

20 MHz to 4 GHz 5 V 125 mA 22 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22 dBm 39.5 dBm - 40 C + 105 C TQP3M9019 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50 MHz to 2000 MHz Ultra Low Noise, High Linearity Low Noise Amplifier 747In Stock
12 500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

50 MHz to 2 GHz 3.3 V to 5.25 V 90 mA 21.1 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 36 dBm - 40 C + 105 C TQP3M9036 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 189In Stock
2 500Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 300
: 2 500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4GHz Pout 24dBm Gain 24dB max 2 951In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.483 GHz 2 V to 3.6 V 100 mA 22 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si - 40 C + 85 C SE2433T Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 2 348In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB 1 910In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

100 MHz to 6 GHz 4.7 V 70 mA 18 dB 4.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 17 dBm 35 dBm - 40 C + 85 C SKY65015 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz Gain 34dB Pout 28dBm @5V 2 497In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 5 V 600 mA 34 dB Power Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SKY65900 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2-2.3GHz 4W Small Cell PAE 37.3% 969In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 2.3 GHz 5 V 75 mA 36 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66294 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 4 990In Stock
18 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 4 500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 1 736In Stock
Min.: 1
Mult.: 1
: 3 000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB 491In Stock
Min.: 1
Mult.: 1
: 3 000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel