MouseReel RF Amplifier

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 4 459In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 3.8 GHz 7 041In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 3.8 GHz 2.7 V to 8 V 100 mA 15.2 dB 2 dB Gain Block Amplifiers SMD/SMT GaAs 22.7 dBm 40 dBm - 40 C + 105 C GRF2011 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 3 532In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz 3 926In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

400 MHz to 6 GHz 6 V 60 mA 15 dB 2.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 39 dBm - 40 C + 105 C GRF2042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 1 292In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 5 793In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 20 151In Stock
30 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 1 056In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-13GHz GaAs Gain 14.3dB NF 3dB 4 809In Stock
Min.: 1
Mult.: 1
: 2 500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 2 993In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-6GHz NF .7dB Gain 17.5dB 2 691In Stock
Min.: 1
Mult.: 1
: 1 500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 0.1-3.8GHz Gain 15.5dB 1 251In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB 1 909In Stock
Min.: 1
Mult.: 1
: 1 500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 170 mA 15 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.8 dBm 46 dBm - 40 C + 105 C GRF5110 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 1 454In Stock
Min.: 1
Mult.: 1
: 1 500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 5In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1400-2200 MHz, 5.0 W Avg., 28 V 250In Stock
Min.: 1
Mult.: 1
: 500

1.4 GHz to 2.2 GHz 20 V to 32 V 220 mA 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si 43.8 dBm - 40 C + 150 C A2I20D040 Reel, Cut Tape, MouseReel
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 5In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Qorvo TGA2976-SMTR7
Qorvo RF Amplifier 0.1-3.0 GHz, 10 W GaN PA 5In Stock
Min.: 1
Mult.: 1
: 250

TGA2976 Reel, Cut Tape, MouseReel
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 6 872In Stock
12 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2 500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Broadband Gain Block, C/X/Ku-Band; 0.1 - 12.0 GHz 975In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 12 GHz 6 V 22 mA 11 dB 5.6 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 5 dBm 18 dBm - 40 C + 85 C GRF3012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2 471In Stock
Min.: 1
Mult.: 1
: 1 500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=15dB LO DISTORT'N 1.2GHz Diff Amp 57In Stock
Min.: 1
Mult.: 1
: 1 000

1 GHz 4 V to 11 V 28 mA 15 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 2 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 75In Stock
Min.: 1
Mult.: 1
: 2 500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel