MouseReel RF Amplifier

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 13500 - 17000 MHz, 50?
498Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

13.5 GHz to 17 GHz 2.75 V to 3.25 V 19 mA 18.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT MC1630-1-6 Si 6.6 dBm 21 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 800 - 1200 MHz, 50?
388Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

800 MHz to 1.2 GHz 5 V 118 mA 20.3 dB 3.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20.4 dBm 36 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50? 500In Stock
Min.: 1
Mult.: 1
: 500

900 MHz to 3.2 GHz 5 V 118 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual 5531
1 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 500

20 MHz to 500 MHz 4.75 V to 5.25 V 98 mA 20 dB 2.5 dB General Purpose Amplifiers SMD/SMT LFCSP-16 Si 20.4 dBm 40 dBm - 40 C + 85 C ADL5534 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne
2 495Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band
2 498Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
27 400Expected 24/12/2026
Min.: 1
Mult.: 1
: 15 000

1.55 GHz to 1.615 GHz 1.1 V to 3.3 V 1.3 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT SiGe - 19 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
71 403On Order
Min.: 1
Mult.: 1
: 12 000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 21 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
23 750Expected 08/04/2027
Min.: 1
Mult.: 1
: 12 000

1.164 GHz to 1.3 GHz 1.1 V to 3.3 V 4.4 mA 17.6 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 14 dBm 1 dBm - 40 C + 85 C BGA855N6 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 250
: 2 500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.0GHz NF 1.5dB max. Gain 13dB IIP3 7dBm
15 000On Order
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 2.8 V to 3.6 V 13 mA 13 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 15.3 dBm 7 dBm - 40 C + 85 C SKY65971 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
99Expected 18/08/2026
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB
47 840Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz
23 839On Order
Min.: 1
Mult.: 1
: 2 500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ
7 434On Order
Min.: 1
Mult.: 1
: 1 500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1 Low Noise Amplifier, 1107, DFN-6L
5 000On Order
Min.: 1
Mult.: 1
: 5 000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 5.26 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 Si - 12.7 dBm - 0.7 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Qorvo CMD241P4
Qorvo RF Amplifier 2-22 GHz Distributed Amplifier
96Expected 29/10/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 22 GHz 5 V to 8 V 74 mA 13.5 dB 2.3 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 28 dBm - 40 C + 85 C CMD241 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5 dBm Linear PA Module Tuning Range: 4.4 5. GHz
1 496On Order
Min.: 1
Mult.: 1
: 1 500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB
2 357On Order
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz
1 315Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape, MouseReel

onsemi RF Amplifier WIDEBAND AMPLIFIER
2 965Expected 19/01/2028
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz
4 940On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 21 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C GRF2093 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB
2 500Expected 26/01/2027
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape, MouseReel