MouseReel RF Amplifier

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 151In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 1.7 GHz 2.7 V 7.7 mA 10.1 dB 1.9 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.4 dBm 22.4 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 848In Stock
Min.: 1
Mult.: 1
: 1 000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 70In Stock
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1 364In Stock
Min.: 1
Mult.: 1
: 2 500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3 465In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4 499In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12 890In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 2 887In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 231In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 2 065In Stock
Min.: 1
Mult.: 1
: 2 500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB 491In Stock
Min.: 1
Mult.: 1
: 3 000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 692In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 410In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 213In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 802In Stock
Min.: 1
Mult.: 1
: 1 000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 848In Stock
Min.: 1
Mult.: 1
: 1 500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 7 627In Stock
Min.: 1
Mult.: 1
: 15 000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier 100In Stock
Min.: 1
Mult.: 1
: 50

GaAs CMD246 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 433In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Qorvo CMD299K4
Qorvo RF Amplifier 18 - 40 GHz Low Noise Amplifier
389In Stock
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers Si CMD299 Reel, Cut Tape, MouseReel
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 516In Stock
Min.: 1
Mult.: 1
Max.: 250
: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 21 418In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 576In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 3 V to 5 V 146 mA 19.6 dB 1.5 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23 dBm 34.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel