MouseReel RF Amplifier

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 590In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 1.2GHZ RoHS 699In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 247In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 844In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 60 mA 5.8 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.1 dBm 37.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 614In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1 312In Stock
Min.: 1
Mult.: 1
: 1 500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2 746In Stock
Min.: 1
Mult.: 1
: 3 000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7 042In Stock
Min.: 1
Mult.: 1
: 2 500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17.7-19.7GHz Pwr 32.5dBm NF 7dB 612In Stock
Min.: 1
Mult.: 1
: 500

17 GHz to 19.7 GHz 6 V 900 mA 23 dB 7 dB Power Amplifiers SMD/SMT QFN-EP-20 Si 31 dBm 41 dBm - 40 C + 85 C TGA4532 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1 790In Stock
Min.: 1
Mult.: 1
: 3 000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amplifier,1 MHz-22 GHz, 1W, 5x5mm 468In Stock

1 MHz to 22 GHz 600 mA 14.5 dB 3.75 dB Power Amplifiers SMD/SMT AQFN-32 Si 29 dBm 47 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 196In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 136In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 384In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
87In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 3 424In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 141In Stock
Min.: 1
Mult.: 1
: 500

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 330In Stock
Min.: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 819In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2 284In Stock
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 40 506In Stock
Min.: 1
Mult.: 1
: 1 500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel