MouseReel RF Amplifier

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 699In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 541In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 929In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 3.5 V 35 mA 10.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-4 InGaP 10.1 dBm 23.4 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1 998In Stock
Min.: 1
Mult.: 1
: 500

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 708In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
Qorvo CMD299K4
Qorvo RF Amplifier 18 - 40 GHz Low Noise Amplifier
389In Stock
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers Si CMD299 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 20.8dB 24 518In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2070 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 110 252In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 63 639In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 40 506In Stock
Min.: 1
Mult.: 1
: 1 500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 193In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 126In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 384In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
87In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 141In Stock
Min.: 1
Mult.: 1
: 500

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 330In Stock
Min.: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 819In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2 284In Stock
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel