MouseReel RF Amplifier

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. SKY65095-360LF
Skyworks Solutions, Inc. RF Amplifier 1.6-2.1GHz NF 4.5dB Gain 14.5dB 1 192In Stock
Min.: 1
Mult.: 1
: 3 000

1.6 GHz to 2.1 GHz 5 V 135 mA 14.7 dB 4.5 dB Low Noise Amplifiers SMD/SMT Si 28.3 dBm 34.5 dBm 0 C + 70 C SKY65095 Reel, Cut Tape, MouseReel
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 10 165In Stock
Min.: 1
Mult.: 1
Max.: 1 130
: 3 000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 9 337In Stock
107 500On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 5200 MHz, 50 Ohm 5In Stock
100Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

MGVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 157In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 10.3 dB 4.3 dB Gain Block Amplifiers SMD/SMT Si 5.5 dBm 16 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50? 26In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 155In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 323In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 10 MHz to 2000 MHz, 50? 83In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

10 MHz to 2 GHz 5 V 70.6 mA 29.4 dB 0.4 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 21.9 dBm 38.3 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1 100On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 150In Stock
Min.: 1
Mult.: 1
: 100

Si GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50ohm 30In Stock
Min.: 1
Mult.: 1
: 500

2 GHz 5 V 80 mA 12.5 dB 6 dB Gain Block Amplifiers SMD/SMT AF190 InGaP - 54 C + 100 C DC Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 282In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 168In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 102In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 528In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain 59In Stock
Min.: 1
Mult.: 1
: 100

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 7In Stock
1 000On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 2200 MHz, 50? 239In Stock
Min.: 1
Mult.: 1
: 500

2.2 GHz 4.9 V 65 mA 13 dB, 16.7 dB, 19 dB, 20.2 dB, 20.5 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.6 dBm 34 dBm - 45 C + 85 C MERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 587In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 699In Stock
Min.: 1
Mult.: 1
: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2 099In Stock
Min.: 1
Mult.: 1
: 2 500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 266In Stock
Min.: 1
Mult.: 1
: 500

Si PHA Reel, Cut Tape, MouseReel