Reel RF Amplifier

Results: 1 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 198In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 076In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 066In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 666In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 119In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 202In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 60 mA 17.6 dB 3.4 dB CATV Amplifiers SMD/SMT InGaP 15.9 dBm 31 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 648In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 916In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 747In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 637In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 528In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.5 V 35 mA 9.8 dB 2.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 10.5 dBm 22.9 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 767In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 987In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 071In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 035In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 292In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 100 mA 11.8 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 581In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz to 12 GHz 5 V 52 mA 7.1 dB 6.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 5.1 dBm 14.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 943In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 5 GHz 5 V 92 mA 14.2 dB 4.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 10 dBm 19.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 5 961In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 6 GHz 5 V 82 mA 14.5 dB 5.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.7 dBm 23 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 4 734In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 106 mA 9.9 dB 8.2 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 30.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 820In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 72 mA 11.2 dB 7.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.3 dBm 28.5 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 839In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 108 mA 10.5 dB 6.8 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.6 dBm 32 dBm - 45 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 577In Stock
1 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 9 GHz 5 V 52 mA 15.2 dB 5.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 9 dBm 20.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel