Reel RF Amplifier

Results: 1 422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 761In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2 092In Stock
Min.: 1
Mult.: 1
: 2 500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2 079In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 2 303In Stock
Min.: 1
Mult.: 1
: 2 500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 1 900In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 16 853In Stock
Min.: 1
Mult.: 1
: 12 000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 0.9 dB SMD/SMT PG-TSNP-6 - 14 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 11 357In Stock
Min.: 1
Mult.: 1
: 15 000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 3 900In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 3 000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 2 166In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3 000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 23In Stock
Min.: 1
Mult.: 1
: 250

2 GHz to 22 GHz 5 V 120 mA 9 dB 4.5 dB Low Noise Amplifiers SMD/SMT GaAs 20.5 dBm 24 dBm - 40 C + 85 C CMD233 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 134In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 750

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 36In Stock
750On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17 - 25 GHz Low Noise Amplifier 138In Stock
400Expected 12/11/2026
Min.: 1
Mult.: 1
: 100

17 GHz to 25 GHz 3 V 27 mA 27 dB 1.4 dB Low Noise Amplifiers SMD/SMT GaAs 8 dBm 19 dBm - 40 C + 85 C CMD298 Reel, Cut Tape
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 1 520In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 737In Stock
2 000Expected 14/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz 1 164In Stock
Min.: 1
Mult.: 1
: 1 000

0 Hz to 4 GHz 3.9 V 35 mA 18.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 14 dBm 26.5 dBm - 40 C + 85 C NBB-500 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 2 467In Stock
6 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 15 395In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 2 979In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 5 123In Stock
9 000Expected 16/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W 830In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

400 MHz to 4.2 GHz 5 V 137 mA 17.1 dB 4.8 dB General Purpose Amplifiers SMD/SMT QFN-EP-16 GaAs InGaP 27.2 dBm 43.8 dBm - 40 C + 105 C QPA9119 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 471In Stock
2 500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2 500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 6 950In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 2 149In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel