Tray RF Amplifier

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2.5-6.0GHz Gain 26dB GaN 40W
1In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 30 V 1.55 A 29 dB Power Amplifiers Screw GaN SiC 46.5 dBm - 40 C + 85 C TGA2576 Tray
MACOM RF Amplifier MMIC, PA, 75W, 2.7-3.5GHz, GaN, FLANGE,
1In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 28 V 28 mA 29 dB Power Amplifiers Screw GaN SiC 28 dBm - 65 C + 225 C Tray
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?
17On Order
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50ohm
6On Order
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz
6On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power, Linear Amplifier, 5 MHz to 500 MHz, 50ohm
51On Order
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm
9Expected 13/10/2026
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 5000 - 15000 MHz, 50?
74On Order
Min.: 1
Mult.: 1

5 GHz to 15 GHz 5 V 180 mA 13 dB 6 dB Power Amplifiers Screw 18 dBm 23 dBm - 40 C + 50 C ZJL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS
156On Order
Min.: 1
Mult.: 1

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 700 - 3500 MHz, 50?
70On Order
Min.: 1
Mult.: 1

700 MHz to 3.5 GHz 12 V 540 mA 17 dB, 22 dB, 26 dB 3.2 dB Low Noise Amplifiers Screw Si 24 dBm 42 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm
42On Order
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50?
8On Order
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50?
71On Order
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50?
30Expected 26/10/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50?
89On Order
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50?
163On Order
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?
80On Order
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50?
734On Order
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm
80On Order
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 5In Stock
140On Order
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Gain Block, 400 MHz - 8 GHz, 50?
401On Order
Min.: 1
Mult.: 1

400 MHz to 8 GHz 7.7 V to 8.3 V 175 mA 16.5 dB 3.2 dB Power Amplifiers Screw GC957 Si 24.2 dBm 34.3 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm
8On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm
7On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm
6On Order
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray