GaN RF Amplifier

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Fairview Microwave RF Amplifier 5.125 GHz to 5.875 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 43dB Tx Gain, 20% Efficiency, 2 microsec speed, Autosensing 2Factory Stock Available
Min.: 1
Mult.: 1
5.125 GHz to 5.875 GHz 27 V to 32 V 2.5 A 43 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 4.4 GHz to 4.9 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 15W Psat, 45dB Tx Gain, 35% Efficiency, 2 microsec speed, Manual T/R Control 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 4.6 A 45 dB Power Amplifiers GaN 33 dBm Bag
Fairview Microwave RF Amplifier 42 dB Gain GaN Input Protected Low Noise Amplifier Operating from 1 GHz to 7 GHz with 1.5 dB NF, 25 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 7 GHz 28 V 200 mA 42 dB 1.5 dB Low Noise Amplifiers GaN 22 dBm 31 dBm Bag
Fairview Microwave RF Amplifier 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 16.66 A Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
1.7 GHz to 2.4 GHz 27 V to 30 V 3.6 A 54 dB Power Amplifiers GaN 42 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 2000 to 2600 MHz SMA GaN Power Amplifier, 30W, S-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 2.6 GHz 27 V to 30 V 2.4 A 54 dB Power Amplifiers GaN 31 dBm 43 dBm Bag
Fairview Microwave RF Amplifier 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 2 GHz 27 V to 30 V 3 A 60 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 35 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 44 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 500 MHz to 2.7 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 2.7 GHz 24 V to 32 V 4 A 44 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 2.7 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 2.7 GHz 24 V to 32 V 6 A 47 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 46 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 700 MHz to 2.7 GHz with Type N Output 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 24 V to 32 V 4 A 46 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 700 MHz to 2.7 GH with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 24 V to 32 V 6 A 47 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 50 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 24 V to 32 V 13 A 50 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 1 GHz to 3 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 3 GHz 24 V to 32 V 8 A 47 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 43 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 2 GHz to 4 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4 GHz 26 V to 30 V 5 A 43 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 40 dB Gain High Power GaN Amplifier at 10 Watt Psat Operating from 2 GHz to 6 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 26 V to 30 V 2 A 40 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 2 GHz to 6 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 28 V to 32 V 9 A 47 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 4.4 GHz to 5.1 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 10dB Tx Gain, 20% Efficiency, 2 microsec speed, Manual T/R Control Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4.4 GHz to 5.1 GHz 27 V to 32 V 1.75 A 10 dB Power Amplifiers GaN Bag
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, pHEMT Amplifier, 500 MHz to 2500 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 7 V, 10 V 34 mA 23.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT GaN 13.3 dBm 24.3 dBm - 40 C + 85 C VNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
CML Micro RF Amplifier 5.5W Ka-Band GaN Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500
27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel
Microchip Technology RF Amplifier 2.7-3.5 GHz 70W GaN PA MMIC
Non-Stocked
Min.: 2
Mult.: 1

2.7 GHz to 3.5 GHz 26.5 dB Power Amplifiers SMD/SMT QFN-48 GaN Tube
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape