GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 21dB 6 575In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
Guerrilla RF RF Amplifier High Gain, LNA with Bypass; IEEE 802.11 a/n/ac/p, 4.9 - 6.0 GHz 1 433In Stock
Min.: 1
Mult.: 1
: 2 500

4.9 GHz to 6 GHz 2.7 V to 5 V 15 mA 14.4 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 1 dBm 25.73 dBm - 40 C + 105 C GRF2543 Reel, Cut Tape
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz
2In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242

Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, SDARS/GNSS/GPS LNA, 1.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 2 139In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 5 V 60 mA 20.5 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C AEC-Q100 GRF2074 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz AEC-Q100 Automotive Qualified 1 907In Stock
Min.: 1
Mult.: 1
: 2 500
400 MHz to 4.2 GHz 5 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC 77In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1 318In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape
Guerrilla RF RF Amplifier 2.3-3.8GHz GaAs Gain 19.3dB 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 70 mA 19.8 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.7 dBm 37.5 dBm - 40 C + 105 C GRF2072 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1 477In Stock
Min.: 1
Mult.: 1
: 2 500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, Infrastructure LNA, 1.0 - 6.0 GHz 1 321In Stock
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz 942In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 2.7 GHz 1.8 V to 5 V 135 mA 17.9 dB 0.93 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 24.3 dBm 40.2 dBm - 40 C + 105 C GRF2114 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1 884In Stock
Min.: 1
Mult.: 1
: 2 500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2 505In Stock
Min.: 1
Mult.: 1
: 3 000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 403In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 392In Stock
Min.: 1
Mult.: 1
: 2 500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 555In Stock
Min.: 1
Mult.: 1
: 2 500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz 70In Stock
Min.: 1
Mult.: 1
: 2 500
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 4In Stock
65Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 10

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 80In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel, Cut Tape
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 858In Stock
Min.: 1
Mult.: 1
: 1 000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Analog Devices RF Amplifier 40to 14 GHz SatCom LNA 511In Stock
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Nisshinbo RF Amplifier Low Current Consumption GNSS Wideband Low Noise Amplifier 4 235In Stock
Min.: 1
Mult.: 1
: 5 000
1.164 GHz to 1.61 GHz 1.7 V to 3.7 V 3.4 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 26 dBm - 7 dBm - 40 C + 105 C NT1195 Reel, Cut Tape