HMC219BMS8GE

Analog Devices
584-HMC219BMS8GE
HMC219BMS8GE

Mfr.:

Description:
RF Mixer Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
2.5 GHz to 7 GHz
11 dB
8 dB
2.5 GHz to 7 GHz
0 Hz to 3 GHz
+ 85 C
- 40 C
SMD/SMT
SOIC-8
Brand: Analog Devices
Development Kit: EV1HMC219BMS8G
OIP3 - Third Order Intercept: 18 dBm
P1dB - Compression Point: 11 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 972 mW
Product Type: RF Mixer
Series: HMC219B
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 20,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC219B GaAs MMIC Fundamental Mixers

Analog Devices HMC219B GaAs MMIC Fundamental Mixers are general-purpose, double balanced mixers in an ultra-miniature 8-lead, MINI_SO_EP package with an exposed pad. The HMC219B Mixers provide excellent LO to RF and LO to IF isolation thanks to its optimized balun structures. The HMC219B from Analog Devices offers typical local oscillator (LO) to radio frequency (RF) isolation at 40dB, LO to intermediate frequency (IF) at 35dB, and RF to IF isolation at 22dB.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,80 € 16,80 €
13,91 € 139,10 €
13,33 € 333,25 €
11,75 € 1 175,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,52 €
Min:
1

Similar Product

Analog Devices HMC219BMS8GETR
Analog Devices
RF Mixer Mixer