MouseReel RF Mixer

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz 110In Stock
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 87In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 59In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 7 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT BH292
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 20 - 1000 MHz 28In Stock
Min.: 1
Mult.: 1
: 100

20 MHz to 1 GHz 9 dB 20 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Analog Devices RF Mixer 600MHz to 2.7GHz Hi Signal Level Downcon 1 120In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16
MACOM RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. 3 067In Stock
Min.: 1
Mult.: 1
: 3 000

1.4 GHz to 2.1 GHz 9 dB + 85 C - 40 C SMD/SMT SOT-25
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 152In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.6 GHz 9.8 dB 50 MHz to 1.6 GHz 50 MHz to 1 GHz + 85 C - 40 C SMD/SMT CD541-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 55In Stock
Min.: 1
Mult.: 1
: 100

1.1 GHz to 3.9 GHz 9.8 dB 1.1 GHz to 4.25 GHz 100 kHz to 800 MHz + 85 C - 40 C SMD/SMT HV1195-8

ROHM Semiconductor RF Mixer IF MIXER 16PIN 4 411In Stock
Min.: 1
Mult.: 1
: 2 500

20 MHz to 300 MHz 9.7 dB 20 MHz to 120 MHz 4 MHz to 15 MHz + 85 C - 40 C SMD/SMT SSOP-16
Mini-Circuits RF Mixer MMIC Double Balanced Mixer 26In Stock
Min.: 1
Mult.: 1
: 100

20 GHz to 50 GHz 12 dB 20 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT MLCP-12
onsemi SMA5101-TL-H
onsemi RF Mixer Silicon Mono Linear Dble Balanced Mixer 5 955In Stock
Min.: 1
Mult.: 1
: 3 000

+ 85 C - 40 C SMD/SMT MCPH-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 32In Stock
Min.: 1
Mult.: 1
: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz 246In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz 173In Stock
Min.: 1
Mult.: 1
: 100

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz 435In Stock
Min.: 1
Mult.: 1
: 100

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 294In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 100

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 496In Stock
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 290In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz 419In Stock
Min.: 1
Mult.: 1
: 100

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80In Stock
Min.: 1
Mult.: 1
: 100

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 52In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz 383In Stock
Min.: 1
Mult.: 1
: 100

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 93In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Analog Devices RF Mixer 3GHz to 20GHz Microwave Mixer w/ Wideb& 921In Stock
Min.: 1
Mult.: 1
: 500

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12