MouseReel RF Mixer

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices RF Mixer Single Ended Passive Mixer 5 647In Stock
Min.: 1
Mult.: 1
: 3 000

750 MHz to 4 GHz 6.8 dB 6.5 dB 500 MHz to 945 MHz 30 MHz to 250 MHz + 85 C - 40 C SMD/SMT LFCSP-8
Analog Devices RF Mixer Wide Band Active Mixer 2 564In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 500

10 MHz to 6 GHz 1.8 dB 13.6 dB 10 MHz to 6 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices RF Mixer 400MHz to 3.8GHz 3.3V Active Downconvert 1 840In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16
Analog Devices RF Mixer LF 7GHz Wideband Low Power Active Mixer 5 255In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
MACOM RF Mixer Mixer,Double Balanced,24-40 GHz,3x3,T&R 373In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 46 GHz 13.5 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT AQFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 664In Stock
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 938In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 652In Stock
Min.: 1
Mult.: 1
: 100

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 497In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1 598In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 1.5 GHz 9.3 dB 5 MHz to 1.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz 194In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz 47In Stock
Min.: 1
Mult.: 1
: 100

3.8 GHz to 12 GHz 9.4 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 136In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 8 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 77In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 89In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 54In Stock
Min.: 1
Mult.: 1
: 100

1.6 GHz to 6 GHz 7.3 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 3800 - 12000 MHz 130In Stock
Min.: 1
Mult.: 1
: 100

3.8 GHz to 12 GHz 8.5 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 422In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/L 755In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer MMIC MIXER 425In Stock
1 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

10 GHz to 40 GHz 13.4 dB 8.6 dB 10 GHz to 40 GHz 0 Hz to 15 GHz + 85 C - 40 C SMD/SMT MCLP-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 807In Stock
Min.: 1
Mult.: 1
: 500

2.2 GHz to 7 GHz 9.8 dB 9 dB 2.2 GHz to 7 GHz 0 Hz to 1.6 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 85In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 88In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 366In Stock
Min.: 1
Mult.: 1
: 100

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 388In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 8 GHz 8.9 dB 2.3 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm