3 GHz RF Switch ICs

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 1 533In Stock
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 488In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 417In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5 813In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 7 512In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5 156In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2 129In Stock
2 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 2 828In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch 2 431In Stock
9 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 3 GHz 0.55 dB 27.5 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8 108In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 13 422In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP6T IL .45dB Iso >31dB 5 992In Stock
9 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

SP6T 100 MHz 3 GHz 0.9 dB 18 dB - 40 C + 85 C SMD/SMT Si SKY13416 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 2 058In Stock
3 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs AUTOMOTIVE VERSION OF SKY13309 8 800In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT DFN-8 Si SKYA21002 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 4 333In Stock
18 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD 3 207In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz 3 GHz Si Reel, Cut Tape

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 1 218In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 1 479In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8 963In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2 859In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5 439In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 88In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 200In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 43In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel