8 GHz RF Switch ICs

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
982Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm Instrumentation Switch
4 568Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

SP12T 9 kHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8 415Expected 25/11/2026
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Microchip Technology RF Switch ICs DC-8 GHz GaAs Non-Stocked
Min.: 50
Mult.: 25

SP4T 0 Hz 8 GHz 1.6 dB 45 dB - 40 C + 85 C SMD/SMT Die GaAs
Microchip Technology RF Switch ICs Si PIN Non Hermetic MMSM Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50
: 50

SPDT 100 MHz 8 GHz 0.75 dB 38 dB - 65 C + 125 C SMD/SMT Die GaAs Reel
Analog Devices RF Switch ICs DC-8GHz SP8T Non-Stocked Lead-Time 21 Weeks
Min.: 24
Mult.: 1

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC322 Cut Tape
Analog Devices RF Switch ICs DC-8 GHz SP4T -V Non-Reflective Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 2.1 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Reel
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch Non-Stocked Lead-Time 20 Weeks
Min.: 750
Mult.: 750
: 750
SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel
Nisshinbo NJG1660HA8-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs MMIC 30dBm 8.0GHz Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

8 GHz Si NJG16 Reel
Qorvo TGS2313
Qorvo RF Switch ICs 4-18GHz SP3T VPIN Switch Lead-Time 20 Weeks
Min.: 50
Mult.: 50

4 GHz 8 GHz Die Si TGS2313 Gel Pack