SMD/SMT Tray RF Switch ICs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2 300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 62In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 200In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 93In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 896In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Tray
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 204In Stock
490Expected 24/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Tray
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 6In Stock
Min.: 1
Mult.: 1

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 25In Stock
Min.: 1
Mult.: 1

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?
374On Order
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?
49Expected 23/11/2026
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Analog Devices RF Switch ICs 34GHz SPDT MEMS Sw
25Expected 27/11/2026
Min.: 1
Mult.: 1

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SPDT 0 Hz 5 GHz 1.9 dB - 20 C + 85 C SMD/SMT 31.75 mm x 31.75 mm ZYSWA Tray
Analog Devices RF Switch ICs 20GHz SPDT MEMS Sw Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SPDT 20 GHz 0.9 dB 23 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1002 Tray
MACOM RF Switch ICs 50-20000MHz ISO 41dB IL 1.5dB max @ 20GH Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MA4SW310
MACOM RF Switch ICs 50MHz-20GHz IL 1.5dB @20GHz Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP3T 50 MHz 20 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW610B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.9dB @ 18GHz Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C SMD/SMT Si Tray
MACOM MASW-002102-13580G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 55dB Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Si MASW Tray