M3SWA2-63DRC+

Mini-Circuits
139-M3SWA2-63DRC+
M3SWA2-63DRC+

Mfr.:

Description:
RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
6 GHz
1.3 dB
32 dB
- 55 C
+ 100 C
SMD/SMT
MCLP-12
Si
M3SWA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-M3SWA2-63DRC+
High Control Voltage: 2.3 V to 5 V
Number of Switches: Single
Operating Supply Current: 4 mA
Pd - Power Dissipation: 400 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M3SWA2 50Ω Absorptive MMIC SPDT RF Switch

Mini-Circuits M3SWA2 50Ω Absorptive MMIC SPDT RF Switch with internal driver is designed for wideband operation from DC to 6GHz and supports many applications that require nano-second switching across a wide frequency range. The component provides excellent isolation, high linearity, and excellent thermal contact in a 3mm x 3mm 12L package. The M3SWA2 SPDT RF Switch is ideal for use in defense, communication infrastructure, and test/measurement applications.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,94 € 8,94 €
8,04 € 402,00 €
7,27 € 727,00 €
6,36 € 1 272,00 €
Full Reel (Order in multiples of 500)
6,22 € 3 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.