50 uA RF Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 6000 MHz, 50? 969In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1.5 dB 44 dB to 70 dB - 55 C + 125 C SMD/SMT Si CSWA2 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 180In Stock
48 000On Order
Min.: 1
Mult.: 1
: 3 000

SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial TempTape and Reel (Qty 250) N/A
Min.: 1
Mult.: 1
: 250

0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay Reel, Cut Tape
Toshiba RF Switch ICs RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14 4 290In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 5 GHz 0.6 dB 50 dB - 40 C + 95 C SMD/SMT WLCSP-14 Si
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS 2 501In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1 dB 46 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm x 0.9 mm Si VSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50? 52In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?
374On Order
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGAIndustrial Temp Non-Stocked
Min.: 1
Mult.: 1
No
0 Hz 20 GHz - 1.1 dB - 40 C + 85 C SMD/SMT LGA-226 Signal Relay