HMC241AQS16ETR

Analog Devices
584-HMC241AQS16ETR
HMC241AQS16ETR

Mfr.:

Description:
RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
0 Hz
3.5 GHz
1 dB
32 dB
- 40 C
+ 85 C
SMD/SMT
SSOP-16
GaAs
HMC241
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC241AQS16 SP4T Non-Reflective Switch

Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch is a general-purpose, non-reflective, DC to 3.5GHz Single-Pole, Four-Throw switch manufactured using a Gallium Arsenide (GaAs) process. The HMC241AQS16 offers high isolation of 40dB (typical) and a low insertion loss of 0.7dB at 2GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,15 € 11,15 €
8,76 € 87,60 €
8,17 € 204,25 €
7,56 € 756,00 €
Full Reel (Order in multiples of 500)
7,01 € 3 505,00 €
6,85 € 6 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
11,15 €
Min:
1

Similar Product

Analog Devices HMC241AQS16E
Analog Devices
RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch,