MouseReel RF Switch ICs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 9 595In Stock
Min.: 1
Mult.: 1
: 3 000

Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 3 015In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 2 738In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 2.2 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High power, Reflective, 50ohm RF Switch 644In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Power, Reflective, 50ohm RF Switch 749In Stock
Min.: 1
Mult.: 1
: 500

SPDT 700 MHz 6 GHz 1.28 dB 23 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 8 539In Stock
48 000Expected 09/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 10 639In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 967In Stock
15 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8 108In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 34 464In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-8.0GHz SP3T IL .45dB @ 2.5GHz 8 935In Stock
39 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 8 GHz 0.8 dB 30 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13373 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 13 422In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP6T IL .45dB Iso >31dB 6 144In Stock
9 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

SP6T 100 MHz 3 GHz 0.9 dB 18 dB - 40 C + 85 C SMD/SMT Si SKY13416 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .4-3.0GHz SP2T IL .4dB @ 2.GHz 14 632In Stock
36 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 6 GHz 0.7 dB 15 dB - 40 C + 90 C SMD/SMT Si SKY13453 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SPDT SOI WIFI SWITCH 3 140In Stock
12 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 1 GHz 6 GHz 0.5 dB 38 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13585 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 6 GHz 0.35 dB 24 dB - 40 C + 105 C SMD/SMT MLPD 6L GaAs SKY13587 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 2 058In Stock
3 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs AUTOMOTIVE VERSION OF SKY13309 8 800In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT DFN-8 Si SKYA21002 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB 1 520In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKYA21013 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs High Isolation DPDT 2 464In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

DPDT 400 MHz 3.8 GHz 0.5 dB 28 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKYA21037 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SP3T,Automotive version of SKY13586 7 483In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB SMD/SMT MLP-8 Si AEC-Q100 SKYA21039 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 175In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 4 333In Stock
18 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 114In Stock
1 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

500 MHz 6 GHz Si Reel, Cut Tape, MouseReel