MouseReel RF Switch ICs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 385In Stock
500Expected 18/08/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 1 218In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7 569In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8 963In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2 859In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3 004In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 5 439In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 1 893In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1682MD7-TE1
Nisshinbo RF Switch ICs GaAs SP3T Switch MMIC High Pwr 4 999In Stock
Min.: 1
Mult.: 1
: 3 000

GaAs NJG1682 Reel, Cut Tape, MouseReel
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 3 772In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 16 520In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 100 MHz 6 GHz 0.46 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD 346In Stock
6 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 2 971In Stock
7 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 6 GHz 2.05 dB 14 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 52In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 7 500

SPST SMD/SMT TSLP-10-3 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 20 lead 4x4 QFN 1 030In Stock
Min.: 1
Mult.: 1

Si UltraCMOS Reel, Cut Tape, MouseReel
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9 493In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Analog Devices ADRF5300BCCZN-R7
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 266In Stock
Min.: 1
Mult.: 1
: 1 500

24 GHz Reel, Cut Tape, MouseReel
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT 7 658In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 10 000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY13411-374LF
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB 4 649In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

DPDT 100 MHz 6 GHz 0.9 dB 14 dB - 40 C + 85 C SMD/SMT GaAs SKY13411 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50? 74In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 19In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

SPDT 0 Hz 2.5 GHz 1.2 dB 33 dB - 55 C + 85 C SMD/SMT Si RSW Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 31 793In Stock
Min.: 1
Mult.: 1
: 10 000

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel