Reel RF Switch ICs

Results: 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 237In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 442In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2GHz 2:1 MUX (Reflective) I.C. 169In Stock
Min.: 1
Mult.: 1
: 1 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 38In Stock
Min.: 1
Mult.: 1
: 1 500

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 5In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPST, 0.5-3GHz 80In Stock
Min.: 1
Mult.: 1
: 500

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 88In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 43In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs High isolation, non-reflective, single s 21In Stock
3 000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4 725In Stock
30 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 7 500

SPDT 500 MHz 6 GHz 0.68 dB 20 dB - 30 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Switch DP4T 59In Stock
Min.: 1
Mult.: 1
: 100

DP4T 617 MHz 6 GHz 1.65 dB 43 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 QPC1220Q Reel, Cut Tape
Qorvo RF Switch ICs Switch DP4T 116In Stock
Min.: 1
Mult.: 1
: 10 000

DP4T 617 MHz 6 GHz 1.65 dB 43 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 QPC1220Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 155In Stock
Min.: 1
Mult.: 1
: 100

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape

pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 94In Stock
18 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 5In Stock
500Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 280In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 1 104In Stock
18 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz 3In Stock
186 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 6 GHz 1.15 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13370 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP3T with 1.8V logic 44In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB - 40 C + 90 C SMD/SMT MLP-8 Si SKY13586 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SPDT,Automotive version of SKY13585 147In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 900 MHz 6 GHz 0.7 dB 38 dB - 40 C + 105 C SMD/SMT MLPD-6 Si AEC-Q100 SKYA21038 Reel, Cut Tape
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 153In Stock
6 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .03-3GHz SP3T IL .35dB @ 2GHz 37In Stock
Min.: 1
Mult.: 1
: 500

SP3T 30 MHz 3 GHz 0.35 dB 40 dB - 40 C + 85 C SMD/SMT HQFN-16 Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 22In Stock
144 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel