GaAs RF Switch ICs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Nisshinbo NJG1682MD7-TE1
Nisshinbo RF Switch ICs GaAs SP3T Switch MMIC High Pwr 4 999In Stock
Min.: 1
Mult.: 1
: 3 000

GaAs NJG1682 Reel, Cut Tape, MouseReel
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 3 772In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 2 590In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9 493In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY13411-374LF
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB 4 649In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

DPDT 100 MHz 6 GHz 0.9 dB 14 dB - 40 C + 85 C SMD/SMT GaAs SKY13411 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD 186In Stock
6 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 31 718In Stock
Min.: 1
Mult.: 1
: 10 000

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs SPST, 0.5-3GHz 211In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Cut Tape
Analog Devices RF Switch ICs SPST, 0.5-3GHz 80In Stock
Min.: 1
Mult.: 1
: 500

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 88In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 200In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 12In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 200

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch 209In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 974In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 292In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40W SPDT Failsafe Switch , 0.1 - 2.1 GHz 34In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 2.1 GHz 0.4 dB 38 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC646 Cut Tape
Analog Devices RF Switch ICs Switches
2 800Expected 27/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 280In Stock
30 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 1 104In Stock
18 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz 3In Stock
186 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 6 GHz 1.15 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13370 Reel, Cut Tape, MouseReel