GaAs RF Switch ICs

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Nisshinbo NJG1655ME7-TE1
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp Swtich GaAs MMIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

GaAs NJG1655 Reel
Nisshinbo NJG1730MD7-TE1
Nisshinbo RF Switch ICs 2.4GHz Band SP3T 3.6V LNA GaAs MMIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

2.4 GHz GaAs Reel
Nisshinbo NJG1802K51-TE1
Nisshinbo RF Switch ICs High Pwr SPDT GaAs 1.8V 2.7Vdd 73dB Non-Stocked
Min.: 1
Mult.: 1
: 5 000

GaAs NJG1802 Reel, Cut Tape
Nisshinbo NJG1804K64
Nisshinbo RF Switch ICs SP3T GaAs MMIC 6GHz 1.9 to 5V 30dBm Non-Stocked
Min.: 5 000
Mult.: 5 000
: 5 000

6 GHz GaAs NJG1804 Reel
Analog Devices HMC546MS8GE
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Cut Tape
MACOM MASW-011128-DIE
MACOM RF Switch ICs Switch SPDT, DC-26.5 GHz, Non-Reflective Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 50
SPDT 50 MHz 26.5 GHz 2 dB 50 dB - 40 C + 85 C SMD/SMT Die GaAs MASW-011128
MACOM MASWSS0144TR-3000
MACOM RF Switch ICs DC-3GHz SP3T IL .6dB @ 2GHz Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SP3T 3 GHz 0.65 dB 19 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel
MACOM MA4AGSW1
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 0.3 dB 46 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW2
MACOM RF Switch ICs 50-70000MHz ISO 65dB IL .7dB Non-Stocked Lead-Time 20 Weeks

SPDT 50 MHz 70 GHz 0.7 dB 33 dB - 55 C + 125 C SMD/SMT GaAs Waffle
MACOM MA4AGSW4
MACOM RF Switch ICs .05-50GHz SP4T AlGaAs IL .7dB Non-Stocked Lead-Time 20 Weeks

SP4T 50 MHz 70 GHz 1 dB 32 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW5
MACOM RF Switch ICs SP5T AlGaAs 50MHz-50GHz IL 17dB Non-Stocked
Min.: 25
Mult.: 25

SP5T 50 MHz 70 GHz 1.7 dB 35 dB - 55 C + 125 C SMD/SMT Die GaAs
CEL RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC Non-Stocked
Min.: 1
Mult.: 1

SPDT 2.4 GHz 6 GHz 0.5 dB 31 dB - 45 C + 85 C SMD/SMT GaAs Bulk