Microchip Technology RF System on a Chip - SoC

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio Non-Stocked Lead-Time 11 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Sub-GHz ARM Cortex M0+ 780 MHz, 868 MHz, 915 MHz 250 kbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.2 mA 26.5 mA 256 kB - 40 C + 85 C QFN-32 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC Non-Stocked Lead-Time 7 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wi-Fi VQFN-40 Reel
Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC Non-Stocked Lead-Time 4 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C QFN-40 Reel
Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Wi-Fi QFN-40 Tray
Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC Non-Stocked Lead-Time 5 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wi-Fi QFN-40 Reel
Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Wi-Fi QFN-40 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Sub-GHz ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 64 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 128 kB - 40 C + 85 C TFBGA-64 Reel
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 132-pin, extended temp Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 8.7 mA to 31.1 mA 11.3 mA to 62.1 mA 2048 kB - 40 C + 125 C VQFN-132 Tray
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 48-pin Non-Stocked Lead-Time 12 Weeks
Min.: 260
Mult.: 260

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 8.7 mA to 31.1 mA 11.3 mA to 62.1 mA 2048 kB - 40 C + 125 C VQFN-132 Tray
Microchip Technology RF System on a Chip - SoC Low Power, 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 9 Weeks
Min.: 490
Mult.: 490
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 14.5 mA to 20 mA 21.5 mA to 50 mA 512 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC Low Power, 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 14.5 mA to 20 mA 21.5 mA to 50 mA 512 kB - 40 C + 125 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC SmartConnect Chipset (WINC3400) Non-Stocked Lead-Time 20 Weeks
Min.: 490
Mult.: 490

Bluetooth APS3 2.4 GHz 72.2 Mbps 18.3 dBm - 71 dBm 2.7 V 4.2 V 63.9 mA 275 mA 256 kB - 40 C + 85 C VQFN-48
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 48-pin Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Multiprotocol MCU SoC ARM Cortex M4F 2 Mb/s 1.9 V 3.6 V 2 MB - 40 C + 85 C VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 48-pin Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Multiprotocol MCU SoC ARM Cortex M4F 2 Mb/s 1.9 V 3.6 V 2 MB - 40 C + 105 C VQFN-48 Reel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 300
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel