RF Transceiver

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR 17In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 19 mA 54 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMT 116In Stock
2 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 81In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Sub-1GHz IEEE 802.15.4 Transceiver,48QFN Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Zigbee Reel

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 4 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK VQFN-48 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC QFN Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC CSP Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI CSP-29 Reel
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, Tray Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Multiband Tray
Microchip Technology RF Transceiver 2.4 GHZ ZIGBEE TRANSCEIVER Non-Stocked Lead-Time 29 Weeks
Min.: 490
Mult.: 490

Zigbee 2.4 GHz 250 kb/s 1.8 V 3.6 V 3 dBm + 70 C SPI QFN-32 Tray
Microchip Technology RF Transceiver 2.4 GHZ ZIGBEE TRANSCEIVER Non-Stocked Lead-Time 29 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Zigbee 2.4 GHz 250 kb/s 1.8 V 3.6 V 3 dBm + 70 C SPI QFN-32 Reel

Microchip Technology RF Transceiver ISM subGHz Transceiver, without user FLASH Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 6 000

Sub-GHz Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK VQFN-48 Tray

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee transceiver Non-Stocked Lead-Time 22 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Reel
Texas Instruments RF Transceiver Dual-channel RF tran sceiver with dual f
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 90

- 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback R Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 400MHz to 6GH Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

400 MHz to 6 GHz - 40 C + 85 C FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

600 MHz to 12 GHz - 40 C + 85 C BGA-400 Tray