RF Transceiver

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V 4.6 dBm - 40 C + 85 C SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

12 GHz - 40 C + 85 C BGA-400 Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 600-MHz to 12 Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 6-receiv e X-band RF-sampli Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

600 MHz to 12 GHz - 40 C + 85 C SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Radar 8 GHz to 18 GHz 12 GS/s, 3 GS/s - 40 C + 85 C GPIO, SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 1-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit (TX) 4-re ceive (RX) 7.1-GHz
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receiv e 2-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 6 GHz 32.5 Gb/s - 40 C + 85 C SPI FCBGA-400

Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray
Texas Instruments RF Transceiver Eight-channel 7.4GHz RF-sampling transceiver with 6GSPS receive (RX) and 12GSPS transmit (TX) 400-FCBGA -40 to 85 Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

100 kHz to 7.4 GHz 32.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receive 2-feedback RF-sampl Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 400 MHz to 7.2 GHz 12 GS/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 16-channel RF-sampli ng transceiver
Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

7.2 GHz 32.5 Gb/s - 40 C + 85 C SPI FCBGA-784 Tray
Texas Instruments RF Transceiver Wide-band 16-channel RF transceiver with Non-Stocked Lead-Time 26 Weeks
Min.: 60
Mult.: 60

Multiband 0 Hz to 7.2 GHz - 40 C + 85 C ADC FCBGA-784 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

76 GHz to 81 GHz 600 Mb/s 1.14 V 1.32 V 13 dBm - 40 C + 140 C I2C, SPI FCBGA-161 Reel
Texas Instruments RF Transceiver Multichannel FSK/OOK CMOS wireless trans A 839-CC1021T/R-R Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Narrow Band 153.6 kb/s - 40 C + 85 C VQFN-32 Reel
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 250 kb/s VQFN-48 Reel
Texas Instruments RF Transceiver Bluetooth Controller 76-VQFNP-MR A 595-C A 595-CC2560BRVMT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BRVMR A A 595-CC2560BRVMR Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C I2S, UART VQFNP-MR-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BYFVT A A 595-CC2560BYFVT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver Bluetooth Controller A 595-CC2560BYFVR A A 595-CC2560BYFVR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 35 mA 82.5 mA 12 dBm - 40 C + 85 C I2S VQFNP-76 Reel
Texas Instruments RF Transceiver ECS BLuelink BT +BLE Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth 4 Mb/s QFN-76 Reel
Texas Instruments RF Transceiver Sgl Channel ANT RF N etwork Proc A 595-C A 595-CC2570RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISM 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel
Texas Instruments RF Transceiver Sgl Channel ANT RF N etwork Proc A 595-C A 595-CC2570RHAR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISM 2 V 3.6 V - 40 C + 85 C Serial VQFN-40 Reel