Full Speed (FS) USB 2.0 USB Interface IC

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC USB to I2C Bridge Device 533In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 472In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 079In Stock
4 047Expected 31/08/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 432In Stock
6 600Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923In Stock
2 600Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 92In Stock
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 105 C Tray
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 169In Stock
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub 4 545In Stock
Min.: 1
Mult.: 1
: 250

TUSB2046B USB Hubs Hub Controller SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB Hub A 595 -TUSB2046BVFR A 595 A 595-TUSB2046BVFR 3 440In Stock
Min.: 1
Mult.: 1

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC 4port Hub A 595-TUSB 2046BVF A 595-TUSB2 A 595-TUSB2046BVF 3 362In Stock
3 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC RS232/IrDA Ser-to-US B Converter 27In Stock
2 500On Order
Min.: 1
Mult.: 1

TUSB3410 USB Controllers Serial Port Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
Silicon Labs USB Interface IC USB to UART Bridge QFN28 12 375In Stock
52 256On Order
Min.: 1
Mult.: 1
: 1 500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 2 069In Stock
22 932On Order
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 1 685In Stock
66 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 184In Stock
Min.: 1
Mult.: 1

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 767In Stock
Min.: 1
Mult.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1 323In Stock
Min.: 1
Mult.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4 Chan FS USB UART 1 351In Stock
Min.: 1
Mult.: 1

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART 1 268In Stock
Min.: 1
Mult.: 1

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2-Ch 12Mbps 48MHz Internal clock; UART 740In Stock
Min.: 1
Mult.: 1

XR21V1412 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 2 706In Stock
7 050Expected 22/10/2026
Min.: 1
Mult.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tube
Infineon Technologies USB Interface IC USB FULL-SPEED PERIPHERALS 2 860In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 18 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC USB FULL-SPEED PERIPHERALS 3 129In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 1.71 V 5.5 V 18 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC USB-DATA CONSUMER 2 141In Stock
Min.: 1
Mult.: 1

USB Hubs Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray