CAN Interface IC

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 51In Stock
235Expected 28/08/2026
Min.: 1
Mult.: 1

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 125 C Without ESD Protection AEC-Q100 Tube
Analog Devices CAN Interface IC CAN Transceiver 382In Stock
Min.: 1
Mult.: 1

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 148In Stock
200Expected 12/10/2026
Min.: 1
Mult.: 1

LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 139In Stock
Min.: 1
Mult.: 1

LT1796 Through Hole PDIP-8 7 mA 15 kV Tube
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 8In Stock
119Expected 07/09/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 285In Stock
Min.: 1
Mult.: 1

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit 226In Stock
Min.: 1
Mult.: 1

MAX13051 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 15 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit 121In Stock
Min.: 1
Mult.: 1

MAX13051 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 15 mA 6 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit 202In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13051 CAN Controller SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 84In Stock
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 121In Stock
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 8 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 120In Stock
Min.: 1
Mult.: 1

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 361In Stock
Min.: 1
Mult.: 1

MAX3050 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 20In Stock
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 335In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX3057 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 629In Stock
Min.: 1
Mult.: 1

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube


Analog Devices / Maxim Integrated CAN Interface IC 5V, 4Mbps CAN Transceiver with 40V Fault Protection 169In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 62In Stock
400Expected 23/02/2027
Min.: 1
Mult.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr
18 303On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 400

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 334On Order
Min.: 1
Mult.: 1
Max.: 242

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
16 114On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4 140Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
633Expected 07/09/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA 25 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
1 547On Order
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA Tray