Texas Instruments SMD/SMT CAN Interface IC

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 1 147In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 2 028In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 2 443In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 3 154In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SOIC-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 1 128In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 3 039In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 2 993In Stock
Min.: 1
Mult.: 1
Max.: 1 001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 14 337In Stock
25 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 3 478In Stock
Min.: 1
Mult.: 1
Max.: 1 001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate ( 4 044In Stock
7 500Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 2 966In Stock
9 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with shut-down 5 393In Stock
24 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized Hig h-Spd CAN Xcvr 30 523In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 20 856In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 14 511In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 110
: 2 500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr 9 306In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 14 158In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver 873In Stock
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN Interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF 17 423In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 49 607In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 23 535In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 25 064In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HGVDQ1 12 103In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10 578In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ceiver 889In Stock
Min.: 1
Mult.: 1
: 1 000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel