+ 125 C Reel CAN Interface IC

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 20 360In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected high-speed C 25 064In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HGVDQ1 12 741In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNT 10 700In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10 557In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3 381In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3 977In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme 3 589In Stock
Min.: 1
Mult.: 1
: 1 000

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 9.4 mA 5 kV Reel, Cut Tape
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 8 470In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Legacy CAN transceiver 11 364In Stock
Min.: 1
Mult.: 1
: 2 500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Legacy CAN transceiver for 24V systems 116 788In Stock
Min.: 1
Mult.: 1
: 2 500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Stand-Alone CAN Controller 3 787In Stock
Min.: 1
Mult.: 1
: 1 000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 9 532In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2 100In Stock
Min.: 2 100
Mult.: 2 100
: 2 100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN FD Transceiver 4 413In Stock
13 200Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 2 818In Stock
Min.: 1
Mult.: 1
: 2 600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 3 344In Stock
Min.: 1
Mult.: 1
: 3 300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 9 256In Stock
Min.: 1
Mult.: 1
: 3 300

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ceiver 889In Stock
Min.: 1
Mult.: 1
: 1 000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 1 000In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Trans 1 418In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1 605In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver 1 161In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD255D A 595 A 595-SN65HVD255D 3 611In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265D 2 432In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel