CAN Interface IC

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2 504In Stock
Cut Tape
1,97 €
1,54 €
1,38 €
1,23 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 6 144In Stock
Cut Tape
2,87 €
2,40 €
2,28 €
2,14 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 3 000
UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 CAN System Basis Chips Reel, Cut Tape
onsemi CAN Interface IC NCV7343 IN SOIC150 17 776In Stock
Cut Tape
0,774 €
0,556 €
0,501 €
0,44 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 3 000
NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 587In Stock
5,58 €
4,28 €
3,91 €
3,59 €
3,33 €
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 4 264In Stock
Cut Tape
1,74 €
1,28 €
1,17 €
1,04 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 3 000
TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2 876In Stock
1,28 €
0,937 €
0,845 €
0,67 €
Min.: 1
Mult.: 1
L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6 922In Stock
Cut Tape
4,59 €
3,88 €
3,70 €
3,50 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 2 500
SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4 326In Stock
Cut Tape
3,65 €
2,76 €
2,54 €
2,30 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 250
TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 11 592In Stock
Cut Tape
2,00 €
1,48 €
1,34 €
1,20 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2 500
TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode & watchdog 11 888In Stock
Cut Tape
2,38 €
1,82 €
1,63 €
1,47 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 6 000
UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2 463In Stock
Cut Tape
1,22 €
0,894 €
0,807 €
0,716 €
Reel
0,612 €
Min.: 1
Mult.: 1
: 2 500
TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 9 411In Stock
1,19 €
0,998 €
0,912 €
0,903 €
0,894 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12 003In Stock
Cut Tape
2,41 €
1,82 €
1,64 €
1,49 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 6 000
UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2 160In Stock
6,04 €
4,63 €
3,73 €
3,38 €
Min.: 1
Mult.: 1
SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 9 378In Stock
Cut Tape
2,00 €
1,48 €
1,34 €
1,20 €
Reel
0,931 €
Min.: 1
Mult.: 1
: 2 500
TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode, selectable Off mode 21 562In Stock
Cut Tape
1,61 €
1,28 €
1,08 €
0,972 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 6 000
TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
onsemi CAN Interface IC SINGLE WIRE CAN 4 760In Stock
Cut Tape
2,18 €
1,63 €
1,35 €
1,25 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 500
NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3 577In Stock
Cut Tape
2,61 €
2,00 €
1,81 €
1,63 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 2 500
TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7 753In Stock
Cut Tape
1,53 €
1,26 €
1,20 €
1,11 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2 500
TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3 041In Stock
Cut Tape
3,92 €
2,98 €
2,74 €
2,49 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 2 500
TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 5 069In Stock
Cut Tape
2,50 €
1,89 €
1,72 €
1,55 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 6 000
TJA1046 Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1 398In Stock
Cut Tape
2,10 €
1,58 €
1,45 €
1,31 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2 500
High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 946In Stock
1,16 €
0,963 €
0,877 €
0,869 €
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Infineon Technologies CAN Interface IC TRANSCEIVER 858In Stock
Cut Tape
2,80 €
2,10 €
1,93 €
1,73 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 2 500
High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 10 859In Stock
Cut Tape
1,31 €
0,972 €
0,869 €
0,769 €
Reel
0,627 €
Min.: 1
Mult.: 1
: 5 000
TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel