NXP Semiconductors TJA1046 Dual High-Speed CAN Transceivers

NXP Semiconductors TJA1046 Dual High-Speed CAN Transceivers provide two interfaces between a CAN protocol controller and the physical two-wire CAN bus. The device incorporates two fully independent TJA1044GT high-speed CAN transceivers in a single package for automotive applications requiring differential transmit and receive capability.

The NXP TJA1046 CAN Transceivers support robust communication at data rates up to 5Mbit/s for CAN FD networks and are optimized for 12V automotive systems. The devices feature a very low-current Standby mode with host and bus wake-up capability, ideal passive bus behavior when the supply voltage is off, and excellent EMC performance.

The TJA1046 is an excellent choice for networks with more than one high-speed CAN interface requiring low-power operation and CAN bus wake-up capability. The compact HVSON14 package supports significant PCB space savings compared with traditional SO packages, making the TJA1046 useful for body and gateway control units.

Features

  • Two fully independent TJA1044GT high-speed CAN transceivers in a single package
  • Differential transmit and receive capability for CAN protocol controllers
  • Robust CAN FD communication support for high-speed automotive networks
  • Very low-current Standby mode with host and bus wake-up capability
  • Ideal passive behavior on the CAN bus when the supply voltage is off
  • Excellent EMC performance, including operation at 500kbit/s without a common mode choke
  • Predictable and fail-safe behavior under all supply conditions
  • Transceivers disengage from the bus when not powered
  • Transmit data and bus dominant time-out functions
  • AEC-Q100 qualified, halogen-free, and RoHS-compliant device

Applications

  • Automotive high-speed CAN applications
  • CAN FD networks
  • Body control units
  • Gateway control units
  • Networks requiring more than one high-speed CAN interface
  • Low-power CAN systems with bus wake-up capability

Specifications

  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliance
  • ISO 11898-2:2003 and ISO 11898-5:2007 compliance
  • Supply voltage range of 4.75V to 5.25V on VCC1 and VCC2 pins
  • Supply current per transceiver
    • Standby mode current of 10µA typical and 15µA maximum
    • Normal mode bus recessive current of 2mA minimum, 5mA typical, and 10mA maximum
  • Standby undervoltage detection voltage range of 3.5V to 4.3V
  • Timing guaranteed for data rates up to 5Mbit/s
  • TXD to RXD propagation delay of 210ns
  • Bus pin ESD handling capability of 8kV IEC and HBM
  • HVSON14 package with 3.0mm x 4.5mm dimensions
  • PCB space savings of more than 70% compared with traditional SO packages
  • Interface support for 3.3V and 5V supplied microcontrollers when microcontroller I/Os are 5V tolerant

Block Diagram

Block Diagram - NXP Semiconductors TJA1046 Dual High-Speed CAN Transceivers
Published: 2026-07-27 | Updated: 2026-07-27