SMD/SMT DFN-8 CAN Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN Tranceiver 3 235In Stock
Min.: 1
Mult.: 1
: 3 300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 956In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
onsemi CAN Interface IC HS LP CAN FD TRANSCEIVER (WU-SFT) 276In Stock
Min.: 1
Mult.: 1
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver
29 725Expected 15/03/2027
Min.: 1
Mult.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
17 004On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
2 519On Order
Min.: 1
Mult.: 1
Max.: 180

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT DFN-8 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

CAN Controller SMD/SMT DFN-8 8 Mb/s 4.5 V 5.5 V 70 mA Reel

Microchip Technology CAN Interface IC CAN FD Transceiver Non-Stocked Lead-Time 43 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C 55 mA Reel

Microchip Technology CAN Interface IC CAN FD Transceiver Non-Stocked Lead-Time 43 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP2544 SMD/SMT DFN-8 Reel

Microchip Technology CAN Interface IC CAN FD Transceiver Non-Stocked Lead-Time 43 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP2544 SMD/SMT DFN-8 Reel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC2875 SMD/SMT DFN-8 1.8 mA Reel