SMD/SMT MouseReel CAN Interface IC

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 1 273In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343 IN SOIC150 17 943In Stock
Min.: 1
Mult.: 1
: 3 000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD HS CANANSC 16 745In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC CAN Transceiver 6 388In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1 613In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBTQ1 2 908In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2 745In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1 852In Stock
Min.: 1
Mult.: 1
: 3 000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12 003In Stock
Min.: 1
Mult.: 1
: 6 000

UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343 IN DFNW14 14 310In Stock
Min.: 1
Mult.: 1
: 5 000

NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3 224In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 2 094In Stock
Min.: 1
Mult.: 1
: 2 000

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 5 660In Stock
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (WU-LFT) 12 086In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 889In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4 326In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2 746In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 1 880In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 11 786In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 4 782In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog 7 336In Stock
Min.: 1
Mult.: 1
: 6 000

UJA1167ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 3 085In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3 582In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3 048In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7 936In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel