SMD/SMT AEC-Q100 CAN Interface IC

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYTQ1 4 673In Stock
9 000Expected 12/03/2027
Min.: 1
Mult.: 1
: 3 000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYRQ1 1 496In Stock
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1 595In Stock
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3 636In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Interface IC Transceiver LSI for CAN Com 9 555In Stock
Min.: 1
Mult.: 1
: 2 500

CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Interface IC CAN FD TRANSCEIVE 2 432In Stock
Min.: 1
Mult.: 1
: 2 500

CAN FD Transceiver SMD/SMT SOP-J8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Speed Low Pwr CAN Transceiver 13 869In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC 10 863In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3 000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi CAN Interface IC NCV7342MW3R2G 21 045In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3 000

NCV7342 High Speed CAN Transceiver SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver High Speed, Low Pwr 7 019In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (NC) 13 021In Stock
Min.: 1
Mult.: 1
Max.: 650
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (VIO) 37 708In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 6 196In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC SINGLE WIRE CAN 4 677In Stock
Min.: 1
Mult.: 1
: 2 500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 24 007In Stock
54 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 9 091In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 5 523In Stock
Min.: 1
Mult.: 1
: 5 000

High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 4 180In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 177In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 5 584In Stock
Min.: 1
Mult.: 1
: 3 000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 1 386In Stock
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 76In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 499In Stock
250Expected 14/09/2026
Min.: 1
Mult.: 1
: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 142In Stock
Min.: 1
Mult.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube