Digital Isolators

Results: 1 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 4 632In Stock
Min.: 1
Mult.: 1

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 3 068In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 2 596In Stock
Min.: 1
Mult.: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 5 027In Stock
Min.: 1
Mult.: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 786In Stock
Min.: 1
Mult.: 1
: 500

ADUM1441 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 535In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1 859In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K 2 200In Stock
Min.: 1
Mult.: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 888In Stock
Min.: 1
Mult.: 1
: 1 000

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 1 260In Stock
Min.: 1
Mult.: 1

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 346In Stock
Min.: 1
Mult.: 1

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 786In Stock
Min.: 1
Mult.: 1

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.15 V 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 542In Stock
74On Order
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 723In Stock
Min.: 1
Mult.: 1

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 230In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 1 208In Stock
Min.: 1
Mult.: 1
: 500

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS 198In Stock
Min.: 1
Mult.: 1

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx 318In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 598In Stock
564Expected 18/09/2026
Min.: 1
Mult.: 1

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 738In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 3 550In Stock
Min.: 1
Mult.: 1

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 3 221In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1 1 528In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 422In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage 1 549In Stock
Min.: 1
Mult.: 1
: 1 500

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel