Skyworks Solutions, Inc. Digital Isolators

Results: 1 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 125In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 49In Stock
4 048On Order
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 553In Stock
2 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 211In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 16In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 280In Stock
14 064On Order
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 99In Stock
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 7In Stock
1 968Expected 05/11/2026
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 61In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 256In Stock
1 248On Order
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 105In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 67In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 76In Stock
576On Order
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 70In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 520In Stock
384Expected 11/11/2026
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 95In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator 8In Stock
184On Order
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator 95In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 276In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 212In Stock
144Expected 28/08/2026
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 234In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 396In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 5-channel digital isolator 131In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator 237In Stock
480On Order
Min.: 1
Mult.: 1

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5-channel digital isolator 32In Stock
2 256On Order
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube