Skyworks Solutions, Inc. Digital Isolators

Results: 1 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator 2 129In Stock
Min.: 1
Mult.: 1
: 2 500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 3 915In Stock
Min.: 1
Mult.: 1
: 1 250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 10 191In Stock
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 1 503In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 3 634In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 5-ch digital isolator 34In Stock
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter 22In Stock
Min.: 1
Mult.: 1

Si88341 SMD/SMT SOIC-WB-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 1 unidirectional channel 70In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 1 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 3In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 87In Stock
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 9In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 46In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter 67In Stock
Min.: 1
Mult.: 1

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 46In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 92In Stock
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 86In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 486In Stock
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 14In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 264In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter 2 420In Stock
Min.: 1
Mult.: 1
: 1 250

Si88621 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8 mA 18 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators Automotive 3.5kV Digital Isolator 155In Stock
Min.: 1
Mult.: 1

Si88642 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 194In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 797In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 770In Stock
Min.: 1
Mult.: 1
: 1 000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel