Digital Isolators

Results: 1 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Wire 3 304In Stock
Min.: 1
Mult.: 1
: 2 500

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADN4622BRNZ
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator 287In Stock
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated ADUM1254ASA+
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 1 060In Stock
Min.: 1
Mult.: 1
Max.: 100

ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated ADUM1254ASA+T
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 1 161In Stock
Min.: 1
Mult.: 1
: 2 500

ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 205In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 296In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 93.7 ns, 82.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional 114In Stock
614Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 78

SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 128.4 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 350In Stock
Min.: 1
Mult.: 1

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0 170In Stock
392On Order
Min.: 1
Mult.: 1

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Auto IC, Robust Dual Iso 2:0 329In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1 205In Stock
Min.: 1
Mult.: 1

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 215In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 131In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 169In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 196In Stock
Min.: 1
Mult.: 1

ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 134In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 91In Stock
196On Order
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 128In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 231In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 179In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 63In Stock
196Expected 24/08/2026
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 126In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 260In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 276In Stock
Min.: 1
Mult.: 1

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 111In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube