Digital Isolators

Results: 1 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 209In Stock
Min.: 1
Mult.: 1

MAX22420 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms 5.5 V 1.71 V 56 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 200In Stock
Min.: 1
Mult.: 1

MAX22441 SMD/SMT QSOP-16 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 62In Stock
Min.: 1
Mult.: 1

MAX22564 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.04 mA 6.5 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 21In Stock
1 978On Order
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 181In Stock
Min.: 1
Mult.: 1

MAX22665 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 437In Stock
376Expected 26/08/2026
Min.: 1
Mult.: 1

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators RS-485/RS422 HD/FD 500kbps IC. 515In Stock
Min.: 1
Mult.: 1
: 400

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 418In Stock
Min.: 1
Mult.: 1

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 761In Stock
Min.: 1
Mult.: 1
: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1 425In Stock
Min.: 1
Mult.: 1
Max.: 141

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1 643In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 1 000

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD 500kbps IC 323In Stock
Min.: 1
Mult.: 1

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 1 900In Stock
1 200Expected 10/11/2026
Min.: 1
Mult.: 1
: 400

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 718In Stock
2 674On Order
Min.: 1
Mult.: 1
Max.: 322

SMD/SMT SOIC-28 1 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 220 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 123In Stock
264Expected 25/03/2027
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 187In Stock
132Expected 28/08/2026
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator 83In Stock
414Expected 01/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 232In Stock
Min.: 1
Mult.: 1
: 500

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch 418In Stock
Min.: 1
Mult.: 1
: 400

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 376In Stock
Min.: 1
Mult.: 1

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 1 182In Stock
Min.: 1
Mult.: 1
Max.: 98

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 550In Stock
784Expected 28/01/2027
Min.: 1
Mult.: 1

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 3 581In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100 C SINGLE CHANNEL DIGITAL ISO 900In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 2 294In Stock
Min.: 1
Mult.: 1

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Tube