I2C Isolators Analog Devices Inc. Digital Isolators

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 30In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns 0 C + 70 C Tray
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
3 333Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 392

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 174In Stock
Min.: 1
Mult.: 1
Max.: 50

MSOP-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 93.7 ns, 82.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
1 243On Order
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V
1 482On Order
Min.: 1
Mult.: 1
: 1 000

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V
1 131Expected 24/12/2026
Min.: 1
Mult.: 1

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A
104Expected 30/08/2027
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
116Expected 01/04/2027
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A
119Expected 10/03/2027
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 114In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power
89Expected 28/07/2027
Min.: 1
Mult.: 1

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 260
Mult.: 260

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel