Digital Isolators

Results: 1 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2 674In Stock
Min.: 1
Mult.: 1
: 2 500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2 327In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 1 732In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 907In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 987In Stock
Min.: 1
Mult.: 1
: 1 000

ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce 2 360In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2 237In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce 2 488In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO7742FSDBQR SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 982In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 986In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 873In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 995In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2 439In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 32 500In Stock
Min.: 1
Mult.: 1

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators High Temp DualCh,1/1 25Mbps Dig Iso 317In Stock
Min.: 1
Mult.: 1

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 22 mA 36 ns - 55 C + 175 C Tube
Texas Instruments Digital Isolators Dual CH 1/1 150Mbps Dig Iso A 595-ISO722 A 595-ISO7221MD 5 445In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7221M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW 4 754In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 12 586In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341CQDWQ1 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1 802In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad 2/2Dig Isolator 100Mbp A 5 A 595-ISO7842DW 3 905In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 1 273In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 486In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 419In Stock
2 500Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Eight-channel isolat ed 24-V to 36-V dig 2 266In Stock
2 500Expected 01/03/2027
Min.: 1
Mult.: 1
: 2 500

ISO1228 SMD/SMT SSOP-38 8 Channel Unidirectional 1.5 Mb/s 3000 Vrms 36 V 1.71 V 3.5 mA 900 ns - 40 C + 125 C Reel, Cut Tape, MouseReel