Digital Isolators

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 4 007In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 814In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 726In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 379In Stock
Min.: 1
Mult.: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 699In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso 989In Stock
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2 795In Stock
Min.: 1
Mult.: 1

ADUM5412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 838In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6760L Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 2 934In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6761 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330CQDWRQ1 801In Stock
Min.: 1
Mult.: 1

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721BDW 1 256In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 517In Stock
Min.: 1
Mult.: 1

MAX14432 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 5.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 2.5kVr 728In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 25Mbps, 2.5kVrms 2 749In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 2.5kVrm 968In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 1Mbps, 5kVrms d 591In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 5 626In Stock
Min.: 1
Mult.: 1

MAX22290/MAX22291 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 3000 Vrms 5.5 V 1.71 V 2.65 mA 12.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 3.7 1 500In Stock
Min.: 1
Mult.: 1

MAX2234x SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 5.66 mA 6.1 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDRQ1 200In Stock
Min.: 1
Mult.: 1

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842DWWR 130In Stock
Min.: 1
Mult.: 1

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1 784In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331FCDW 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331CDW 914In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7331C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel