Digital Isolators

Results: 2 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 188In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 9.52 mA 21.8 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 200In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 8.26 mA 21.8 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 67In Stock
Min.: 1
Mult.: 1

MAX22663 SMD/SMT WSOIC-14 6 Channel 200 Mb/s 5 Vrms 5.5 V 1.71 V 6.47 mA - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 1 957In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 500

MAX22290 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Single isoSPI Transceiver for broad mkt 525In Stock
980On Order
Min.: 1
Mult.: 1
Max.: 490

ADBMS6821 SMD/SMT QFN-32 Bidirectional 2 Mb/s 5.5 V 1.71 V 12 uA - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 893In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

ADUM1252 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 1 403In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 962In Stock
Min.: 1
Mult.: 1
: 2 500

ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 799In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 693In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM360N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.7 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 978In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di 2 139In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 2 353In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 1 852In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.5 V 1.3 mA, 5.6 mA 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose quad -channel 3/1 digita 2 390In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6441 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 602In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 855In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 700In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2 192In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 1 677In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 3 157In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 3.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 1 983In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 3/1 di 2 014In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6541 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 2 674In Stock
Min.: 1
Mult.: 1
: 2 500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2 354In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel