Digital Isolators

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 2 315In Stock
Cut Tape
1,64 €
1,21 €
1,10 €
0,98 €
Reel
0,829 €
Min.: 1
Mult.: 1
: 2 500
ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 865In Stock
Cut Tape
4,26 €
3,21 €
2,95 €
2,66 €
2,62 €
Reel
2,23 €
Min.: 1
Mult.: 1
: 1 000
ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive general- purpose quad-channel 973In Stock
Cut Tape
4,26 €
3,21 €
2,95 €
2,66 €
2,62 €
Reel
2,23 €
Min.: 1
Mult.: 1
: 1 000
ISO6742 SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Isolated 5.5 V 1.71 V 402.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce 2 298In Stock
Cut Tape
2,22 €
1,64 €
1,51 €
1,35 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 2 500
ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2 050In Stock
Cut Tape
2,91 €
2,17 €
1,99 €
1,78 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce 2 473In Stock
Cut Tape
2,91 €
2,17 €
1,99 €
1,78 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 2 500
ISO7742FSDBQR SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 982In Stock
Cut Tape
4,00 €
3,02 €
2,77 €
2,50 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2 000
ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 986In Stock
Cut Tape
4,33 €
3,29 €
3,04 €
2,75 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 2 000
ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 873In Stock
Cut Tape
4,33 €
3,29 €
3,04 €
2,75 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 2 000
ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 995In Stock
Cut Tape
4,33 €
3,30 €
3,04 €
2,76 €
2,71 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2 000
ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2 511In Stock
Cut Tape
11,25 €
8,84 €
8,24 €
7,58 €
Reel
6,95 €
Min.: 1
Mult.: 1
: 850
ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High Temp DualCh,1/1 25Mbps Dig Iso 300In Stock
133,45 €
113,00 €
Min.: 1
Mult.: 1
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 22 mA 36 ns - 55 C + 175 C Tube
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 990In Stock
3 000Expected 21/12/2026
Cut Tape
1,44 €
1,06 €
0,963 €
0,851 €
Reel
0,713 €
Min.: 1
Mult.: 1
: 3 000
ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 939In Stock
2 500Expected 21/12/2026
Cut Tape
1,67 €
1,22 €
1,11 €
0,989 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 2 500
ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 2/2 di 1 236In Stock
Cut Tape
1,67 €
1,22 €
1,11 €
0,989 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 2 500
ISO6542 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 230In Stock
Cut Tape
1,90 €
1,40 €
1,28 €
1,14 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2 500
ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 1 253In Stock
2 500Expected 15/03/2027
Cut Tape
1,79 €
1,32 €
1,21 €
1,08 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2 500
ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di 3 483In Stock
Cut Tape
1,29 €
0,937 €
0,851 €
0,755 €
Reel
0,63 €
Min.: 1
Mult.: 1
: 3 000
ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 3 682In Stock
6 000Expected 22/02/2027
Cut Tape
1,32 €
0,972 €
0,877 €
0,776 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 3 000
ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 4 548In Stock
Cut Tape
1,29 €
0,937 €
0,851 €
0,755 €
Reel
0,63 €
Min.: 1
Mult.: 1
: 3 000
ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 108In Stock
Cut Tape
2,18 €
1,63 €
1,49 €
1,33 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 3 000
ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 703In Stock
Cut Tape
4,33 €
3,29 €
3,04 €
2,75 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 2 000
ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 747In Stock
Cut Tape
4,00 €
3,02 €
2,77 €
2,50 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2 000
ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 897In Stock
Cut Tape
4,00 €
3,02 €
2,77 €
2,50 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2 000
ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 163In Stock
Cut Tape
4,00 €
3,02 €
2,77 €
2,50 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 2 000
ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel