+ 125 C Digital Isolators

Results: 2 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 134In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 91In Stock
196On Order
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 128In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 231In Stock
Min.: 1
Mult.: 1

ADUM341E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 4.2 mA, 6.7 mA, 7.9 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 179In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 63In Stock
196Expected 24/08/2026
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 126In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 260In Stock
Min.: 1
Mult.: 1

ADUM342E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 5.3 mA, 7.3 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Functional isolation dual-channel 2/0 di 1 438In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 110In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 001

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 3 mA, 3.6 mA, 4.2 mA, 5.2 mA 18 ns - 40 C + 125 C
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 802In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 219In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 1 mA, 1.7 mA, 2.2 mA, 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 271In Stock
Min.: 1
Mult.: 1

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 111In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 209In Stock
Min.: 1
Mult.: 1

MAX22420 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms 5.5 V 1.71 V 56 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 200In Stock
Min.: 1
Mult.: 1

MAX22441 SMD/SMT QSOP-16 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 62In Stock
Min.: 1
Mult.: 1

MAX22564 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.04 mA 6.5 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 21In Stock
1 978On Order
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 181In Stock
Min.: 1
Mult.: 1

MAX22665 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output high SOIC-16WB 345In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 1 000In Stock
Min.: 1
Mult.: 1

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 750In Stock
Min.: 1
Mult.: 1
: 750

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 2-ch isolator 164In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 227In Stock
192Expected 25/03/2027
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube

Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 2-ch isolator 75In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube