- 40 C Tray Digital Isolators

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power Non-Stocked Lead-Time 37 Weeks
Min.: 119
Mult.: 119

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 39 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 15 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 43 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 15 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power Non-Stocked Lead-Time 15 Weeks
Min.: 119
Mult.: 119

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 260
Mult.: 260

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 160

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 160

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 160

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 85 C Tray